PMH-24V150WCBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMH-24V150WCBA
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMH-24V150WCBA

DigiKey Part Number
1145-1209-ND
Manufacturer
Manufacturer Product Number
PMH-24V150WCBA
Description
AC/DC CONVERTER 24V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.25 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.5 kV
Efficiency
91%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥475.82000¥475.82
5¥453.21600¥2,266.08
20¥434.57250¥8,691.45
40¥425.54200¥17,021.68
60¥420.35017¥25,221.01
100¥413.89370¥41,389.37
Manufacturers Standard Package