MDS-200ADBxx AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-200ADB12 AA

DigiKey Part Number
1145-1245-ND
Manufacturer
Manufacturer Product Number
MDS-200ADB12 AA
Description
AC/DC CONVERTER 12V 110W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
9.17 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.48" L x 2.55" W x 1.76" H (113.9mm x 64.7mm x 44.7mm)
Approval Agency
CB Scheme, CE, EN, SIQ, TUV, UL
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥821.90000¥821.90
5¥782.82000¥3,914.10
10¥766.55400¥7,665.54
32¥740.02063¥23,680.66
64¥724.64328¥46,377.17
Manufacturers Standard Package