GFC0412DS-DV17 | |
---|---|
DigiKey Part Number | 603-1822-ND |
Manufacturer | |
Manufacturer Product Number | GFC0412DS-DV17 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 33.2 CFM (0.930m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFC0412DS-DV17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 33.2 CFM (0.930m³/min) | |
Static Pressure | 3.330 in H2O (829.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.183 lb (83.01 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.51000 | ¥314.51 |
10 | ¥292.58500 | ¥2,925.85 |
25 | ¥263.32520 | ¥6,583.13 |
50 | ¥241.38120 | ¥12,069.06 |
100 | ¥226.75150 | ¥22,675.15 |
300 | ¥197.49337 | ¥59,248.01 |