Similar

EFB1724SHG-F00 | |
|---|---|
DigiKey Part Number | 603-1130-ND |
Manufacturer | |
Manufacturer Product Number | EFB1724SHG-F00 |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 325.0 CFM (9.10m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB1724SHG-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 325.0 CFM (9.10m³/min) | |
Static Pressure | 1.083 in H2O (269.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 28.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 1.17A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥647.09000 | ¥647.09 |
| 16 | ¥501.59563 | ¥8,025.53 |
| 32 | ¥475.70031 | ¥15,222.41 |











