BFB1012EH-C18J | ||
---|---|---|
DigiKey Part Number | 603-2237-ND | |
Manufacturer | ||
Manufacturer Product Number | BFB1012EH-C18J | |
Description | FAN BLOWER 96.6X32.9MM 12VDC | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 96.6mm L x 94.3mm H Ball 45.5 CFM (1.27m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | BFB1012EH-C18J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 96.6mm L x 94.3mm H | |
Width | 32.90mm | |
Air Flow | 45.5 CFM (1.27m³/min) | |
Static Pressure | 3.694 in H2O (920.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 23.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 1.97A | |
Voltage Range | 10.8 ~ 14VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 90000 Hrs @ 35°C | |
Base Product Number |