9BMC12P2G001 | ||
---|---|---|
DigiKey Part Number | 1688-1998-ND | |
Manufacturer | ||
Manufacturer Product Number | 9BMC12P2G001 | |
Description | FAN BLOWER 97.1X33MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 65.3 CFM (1.83m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9BMC12P2G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 65.3 CFM (1.83m³/min) | |
Static Pressure | 7.830 in H2O (1950.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 74.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 6.20A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.84000 | ¥485.84 |
10 | ¥439.55100 | ¥4,395.51 |
25 | ¥410.63160 | ¥10,265.79 |
50 | ¥404.84880 | ¥20,242.44 |
100 | ¥373.03960 | ¥37,303.96 |