BFB1212EH-A | ||
---|---|---|
DigiKey Part Number | 603-1381-ND | |
Manufacturer | ||
Manufacturer Product Number | BFB1212EH-A | |
Description | FAN BLOWER 120X32MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 54.9 CFM (1.54m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | BFB1212EH-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 54.9 CFM (1.54m³/min) | |
Static Pressure | 3.485 in H2O (868.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 62.0dB(A) | |
Power (Watts) | 28.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 2.37A | |
Voltage Range | 5.5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.85000 | ¥310.85 |
10 | ¥289.15000 | ¥2,891.50 |
42 | ¥260.23500 | ¥10,929.87 |
84 | ¥238.54726 | ¥20,037.97 |
126 | ¥224.09024 | ¥28,235.37 |
252 | ¥195.17548 | ¥49,184.22 |