DB0973312V2B-2T0 | ||
---|---|---|
DigiKey Part Number | 345-DB0973312V2B-2T0-ND | |
Manufacturer | ||
Manufacturer Product Number | DB0973312V2B-2T0 | |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.3mm H Ball 45.6 CFM (1.28m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.3mm H | |
Width | 33.00mm | |
Air Flow | 45.6 CFM (1.28m³/min) | |
Static Pressure | 2.900 in H2O (722.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 63.0dB(A) | |
Power (Watts) | 22.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |