BFB0305HA-CR00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0305HA-CR00

DigiKey Part Number
603-BFB0305HA-CR00-ND
Manufacturer
Manufacturer Product Number
BFB0305HA-CR00
Description
FAN BLOWER 30X10MM 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 30mm L x 30mm H Ball 1.5 CFM (0.042m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
1.5 CFM (0.042m³/min)
Static Pressure
0.285 in H2O (71.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
29.0dB(A)
Power (Watts)
650 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.023 lb (10.43 g)
Current Rating (Amps)
0.130A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.98000¥115.98
10¥95.49800¥954.98
25¥87.65360¥2,191.34
50¥81.97820¥4,098.91
100¥78.01260¥7,801.26