
VFD4A8ME11ANNAA | |
|---|---|
DigiKey Part Number | 2039-VFD4A8ME11ANNAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD4A8ME11ANNAA |
Description | VFD 1HP 0.75KW 115V 4.8A HD 1PH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 4.8A 750 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 4.8A | |
Wattage - Load | 750 W | |
Voltage - Supply | 115VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, KC, RCM, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,581.27000 | ¥2,581.27 |



