MS300_Frame-B_P_R45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD4A2MS43ANSHA

DigiKey Part Number
VFD4A2MS43ANSHA-ND
Manufacturer
Manufacturer Product Number
VFD4A2MS43ANSHA
Description
VFD-MS300, 2HP 1.5KW 460V 4.2A H
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 4.2A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
4
Voltage - Load
-
Current - Output
4.2A
Wattage - Load
1500 W
Voltage - Supply
460VAC
Interface
USB, RS-485
Features
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,984.37000¥2,984.37
Manufacturers Standard Package