VFD1100C63B-00 | ||
---|---|---|
DigiKey Part Number | VFD1100C63B-00-ND | |
Manufacturer | ||
Manufacturer Product Number | VFD1100C63B-00 | |
Description | VFD-C2000, 75HP 600V, FOC & TRQ | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 125A | |
Wattage - Load | 110000 W | |
Voltage - Supply | 690VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37,592.11000 | ¥37,592.11 |