MKC-EN1CB | ||
---|---|---|
DigiKey Part Number | 2039-MKC-EN1CB-ND | |
Manufacturer | ||
Manufacturer Product Number | MKC-EN1CB | |
Description | CONDUIT BOX KIT FRAME E NEMA1; V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Conduit Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Conduit Box | |
For Use With/Related Products | C2000 Series | |
Usage | - | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,832.28000 | ¥1,832.28 |
10 | ¥1,806.87300 | ¥18,068.73 |
25 | ¥1,781.42400 | ¥44,535.60 |
50 | ¥1,526.93660 | ¥76,346.83 |