EMC-PG01U | ||
---|---|---|
DigiKey Part Number | 2039-EMC-PG01U-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC-PG01U | |
Description | ENCODER FEEDBACK CARD; VFD-C | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Encoder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Encoder | |
For Use With/Related Products | C2000 Series | |
Usage | - | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,620.30000 | ¥1,620.30 |
12 | ¥1,597.77833 | ¥19,173.34 |
36 | ¥1,575.27389 | ¥56,709.86 |
60 | ¥1,350.23300 | ¥81,013.98 |