BR300W070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR300W070

DigiKey Part Number
BR300W070-ND
Manufacturer
Manufacturer Product Number
BR300W070
Description
RESISTOR 300W 70 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 70Ohm, 300W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
70Ohm, 300W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥363.86000¥363.86
Manufacturers Standard Package