ASD-CNIE0B06 | ||
---|---|---|
DigiKey Part Number | 2039-ASD-CNIE0B06-ND | |
Manufacturer | ||
Manufacturer Product Number | ASD-CNIE0B06 | |
Description | ACCESSORY, A2/B2 CN3 FIREWIRE TO | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Connector Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Motor | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.81000 | ¥172.81 |
54 | ¥152.23019 | ¥8,220.43 |
108 | ¥136.11250 | ¥14,700.15 |
270 | ¥129.84389 | ¥35,057.85 |
540 | ¥123.57561 | ¥66,730.83 |