ASD-B2-2023-B | ||
---|---|---|
DigiKey Part Number | 2039-ASD-B2-2023-B-ND | |
Manufacturer | ||
Manufacturer Product Number | ASD-B2-2023-B | |
Description | B2 SERVO DRIVE, 2KW, 230V 3PH IN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 220VAC Supply 13.4A Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 13.4A | |
Wattage - Load | 2000 W | |
Voltage - Supply | 220VAC | |
Interface | RS-232, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | ASDA-B2 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,533.54000 | ¥7,533.54 |