ASD-CAPW2305 | ||
---|---|---|
DigiKey Part Number | 2039-ASD-CAPW2305-ND | |
Manufacturer | ||
Manufacturer Product Number | ASD-CAPW2305 | |
Description | CABLE, POWER, 5 METER, WITH BRAK | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 5 Meters | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Motor with Brake | |
Specifications | 5 Meters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,422.27000 | ¥1,422.27 |