ECMA-L11855S3 | |
---|---|
DigiKey Part Number | ECMA-L11855S3-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-L11855S3 |
Description | SERVOMOTOR 1500 RPM 400V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 5.5kW Incremental 400VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 400VAC | |
RPM | 1500 RPM | |
Torque - Rated (oz-in / mNm) | 4956 / 35000 | |
Power - Rated | 5.5kW | |
Encoder Type | Incremental | |
Size / Dimension | Square - 7.087" x 7.087" (180.00mm x 180.00mm) | |
Diameter - Shaft | 1.654" (42.00mm) | |
Length - Shaft and Bearing | 4.449" (113.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 12395 / 87530 | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,868.02000 | ¥22,868.02 |