ASD-CAEN1000 | |
---|---|
DigiKey Part Number | 2039-ASD-CAEN1000-ND |
Manufacturer | |
Manufacturer Product Number | ASD-CAEN1000 |
Description | CONNECTOR KIT, ENCODER, FOR A2 3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Encoder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Motor with Encoder | |
Specifications | Encoder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.99000 | ¥513.99 |
5 | ¥505.10400 | ¥2,525.52 |
20 | ¥496.24250 | ¥9,924.85 |
40 | ¥487.38075 | ¥19,495.23 |
60 | ¥478.52017 | ¥28,711.21 |
100 | ¥471.43080 | ¥47,143.08 |