DVP28SV11S2 | ||
---|---|---|
DigiKey Part Number | DVP28SV11S2-ND | |
Manufacturer | ||
Manufacturer Product Number | DVP28SV11S2 | |
Description | PROGRAMMABLE LOGIC CTRL 16/12S D | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 12 - Solid State | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | 30K Steps | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,586.56000 | ¥4,586.56 |
12 | ¥4,433.66167 | ¥53,203.94 |