DVP20SX211S | ||
---|---|---|
DigiKey Part Number | 2039-DVP20SX211S-ND | |
Manufacturer | ||
Manufacturer Product Number | DVP20SX211S | |
Description | DVP-S CPU 8DI/6DO & 4AI/2AO, 24V | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Inputs and Type | 12 - Digital (8), Analog (4) | |
Number of Outputs and Type | 8 - Analog (2), Solid State (6) | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232, RS-485, USB | |
Memory Size | 10K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,272.03000 | ¥3,272.03 |
12 | ¥3,162.93750 | ¥37,955.25 |