AS64AN02T-A | ||
---|---|---|
DigiKey Part Number | 2039-AS64AN02T-A-ND | |
Manufacturer | ||
Manufacturer Product Number | AS64AN02T-A | |
Description | OUTPUT MODULE 64 SOL ST 5-30V | |
Customer Reference | ||
Detailed Description | Output Module Chassis Mount, DIN Rail 5 ~ 30VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Output Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 64 - Solid State | |
Voltage - Supply | 5 ~ 30VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,933.34000 | ¥3,933.34 |
12 | ¥3,878.66917 | ¥46,544.03 |