ASD-B2-0221-B | ||
---|---|---|
DigiKey Part Number | ASD-B2-0221-B-ND | |
Manufacturer | ||
Manufacturer Product Number | ASD-B2-0221-B | |
Description | B2 SERVO DRIVE, 200W, 230V 1PH/3 | |
Customer Reference | ||
Detailed Description | Servo AC 220VAC Supply 1.55A Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 1.55A | |
Wattage - Load | 200 W | |
Voltage - Supply | 220VAC | |
Interface | RS-232, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | ASDA-B2 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥3,876.56167 | ¥23,259.37 |