ASDBCAPW0100 | ||
---|---|---|
DigiKey Part Number | 2039-ASDBCAPW0100-ND | |
Manufacturer | ||
Manufacturer Product Number | ASDBCAPW0100 | |
Description | CONNECTOR KIT, POWER, WITH BRAKE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Connector Kit Brake | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Motor with Brake | |
Specifications | Brake | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.04000 | ¥141.04 |