ASD-CARS0003 | |
---|---|
DigiKey Part Number | 2039-ASD-CARS0003-ND |
Manufacturer | |
Manufacturer Product Number | ASD-CARS0003 |
Description | ACCESSORY, A2/B2 CN3 FIREWIRE 3- |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Communications | |
Specifications | 3 Meters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.41000 | ¥194.41 |
16 | ¥179.32938 | ¥2,869.27 |
32 | ¥171.27094 | ¥5,480.67 |
112 | ¥153.13616 | ¥17,151.25 |
256 | ¥146.08383 | ¥37,397.46 |
512 | ¥139.03150 | ¥71,184.13 |