UC-MS030-01A | |
---|---|
DigiKey Part Number | 2039-UC-MS030-01A-ND |
Manufacturer | |
Manufacturer Product Number | UC-MS030-01A |
Description | CBL ASSY 9P F-MINIDIN 8P M 9.84' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to MiniDIN 8 pos Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to MiniDIN 8 pos Male | |
Length | 9.84' (3.00m) | |
Cable Type | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.41000 | ¥172.41 |
12 | ¥149.40583 | ¥1,792.87 |
30 | ¥141.60667 | ¥4,248.20 |
54 | ¥139.55426 | ¥7,535.93 |
102 | ¥123.13608 | ¥12,559.88 |
252 | ¥114.92687 | ¥28,961.57 |
504 | ¥112.46405 | ¥56,681.88 |