SM360508-2 | ||
---|---|---|
DigiKey Part Number | 2104-SM360508-2-ND | |
Manufacturer | ||
Manufacturer Product Number | SM360508-2 | |
Description | SPEAKER 8OHM 1W TOP PORT 105DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 550 Hz ~ 11 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 11 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥18.57700 | ¥185.77 |
25 | ¥17.15080 | ¥428.77 |
50 | ¥16.11340 | ¥805.67 |
100 | ¥15.11660 | ¥1,511.66 |
250 | ¥13.99180 | ¥3,497.95 |
450 | ¥12.95120 | ¥5,828.04 |
950 | ¥12.80938 | ¥12,168.91 |