
AS03608MR-LW100-R | |
|---|---|
DigiKey Part Number | 668-AS03608MR-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AS03608MR-LW100-R |
Description | SPEAKER 8OHM 1W TOP PORT 91DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 500 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS03608MR-LW100-R Models |
Category | Power - Rated 1 W |
Manufacturer PUI Audio, Inc. | Power - Max 1.5 W |
Series | Port Location Top |
Packaging Tray | Shape Round |
Part Status Active | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ratings IEC 60601-1-8 |
Frequency Range 500 Hz ~ 4.5 kHz | Termination Wire Leads |
Frequency - Self Resonant 500Hz | Size / Dimension 1.417" Dia (36.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.181" (4.60mm) |
Efficiency - dBA 91.00 | Operating Temperature -30°C ~ 60°C |
Efficiency - Testing 100mW/100mm | Distortion Rating 5% Max |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥17.10200 | ¥171.02 |
| 25 | ¥15.40880 | ¥385.22 |
| 50 | ¥14.26580 | ¥713.29 |
| 100 | ¥13.22700 | ¥1,322.70 |
| 250 | ¥11.99216 | ¥2,998.04 |
| 500 | ¥11.15210 | ¥5,576.05 |
| 1,000 | ¥10.38381 | ¥10,383.81 |
| 5,000 | ¥9.40712 | ¥47,035.60 |



