RG-1P.140.84 | ||
---|---|---|
DigiKey Part Number | 1722-1233-ND | |
Manufacturer | ||
Manufacturer Product Number | RG-1P.140.84 | |
Description | HANDLE THERMOPLAS MTG CTR 5.512" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Thermoplastic Screw Holes, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.772" (45.00mm) | |
Length - Center to Center | 5.512" (140.00mm) | |
Thread/Screw/Hole Size | M8 | |
Material | Thermoplastic | |
Mounting Type | Screw Holes, Front | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.86000 | ¥123.86 |
10 | ¥117.20100 | ¥1,172.01 |
100 | ¥100.45690 | ¥10,045.69 |
1,000 | ¥87.06269 | ¥87,062.69 |