RG-1P.120.84 | ||
---|---|---|
DigiKey Part Number | 1722-1232-ND | |
Manufacturer | ||
Manufacturer Product Number | RG-1P.120.84 | |
Description | HANDLE THERMOPLAS MTG CTR 4.724" | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Thermoplastic Screw Holes, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.535" (39.00mm) | |
Length - Center to Center | 4.724" (120.00mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Thermoplastic | |
Mounting Type | Screw Holes, Front | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
5 | ¥93.26000 | ¥466.30 |
10 | ¥90.66000 | ¥906.60 |
25 | ¥85.48200 | ¥2,137.05 |
50 | ¥82.89240 | ¥4,144.62 |
100 | ¥77.71200 | ¥7,771.20 |
250 | ¥72.53120 | ¥18,132.80 |
500 | ¥69.94070 | ¥34,970.35 |
1,000 | ¥67.35038 | ¥67,350.38 |