4555-C | ||
---|---|---|
DigiKey Part Number | 1722-1223-ND | |
Manufacturer | ||
Manufacturer Product Number | 4555-C | |
Description | HANDLE NYLON MTG CTR 3.75" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Nylon Screw Holes, Back |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.437" (36.50mm) | |
Length - Center to Center | 3.750" (95.25mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Nylon | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥28.12300 | ¥281.23 |
100 | ¥25.07920 | ¥2,507.92 |
1,000 | ¥22.03917 | ¥22,039.17 |