4571BG | ||
---|---|---|
DigiKey Part Number | 1722-1286-ND | |
Manufacturer | ||
Manufacturer Product Number | 4571BG | |
Description | HANDLE NYL/THERMO MTG CTR 5.512" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.000" (50.80mm) | |
Length - Center to Center | 5.512" (140.00mm) | |
Thread/Screw/Hole Size | 0.260" (6.60mm) Inner Dia | |
Material | Nylon, Thermoplastic | |
Mounting Type | Screw Holes, Front |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.49000 | ¥87.49 |
50 | ¥75.67180 | ¥3,783.59 |
100 | ¥70.94260 | ¥7,094.26 |
1,000 | ¥61.48362 | ¥61,483.62 |