



1237 | |
|---|---|
DigiKey Part Number | 1722-1238-ND |
Manufacturer | |
Manufacturer Product Number | 1237 |
Description | KNOB SERRATED 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.450" (11.43mm) | |
Height | 0.580" (14.73mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Flatted to M4.5, Soft Touch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.48000 | ¥16.48 |
| 5 | ¥13.94200 | ¥69.71 |
| 10 | ¥13.03100 | ¥130.31 |
| 25 | ¥11.98000 | ¥299.50 |
| 50 | ¥11.28380 | ¥564.19 |
| 100 | ¥10.66140 | ¥1,066.14 |
| 250 | ¥9.93848 | ¥2,484.62 |
| 500 | ¥9.45818 | ¥4,729.09 |
| 1,000 | ¥9.02778 | ¥9,027.78 |










