


DM1200ID | |
|---|---|
DigiKey Part Number | 2186-DM1200ID-ND |
Manufacturer | |
Manufacturer Product Number | DM1200ID |
Description | CURRENT SEN FLUX GATE/CL 1200A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.0001% | |
Accuracy | - | |
Voltage - Supply | ±14.25V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 120mA | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18,669.50000 | ¥18,669.50 |




