2722/20 YE/M | |
---|---|
DigiKey Part Number | W2720Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2722/20 YE/M |
Description | TEST LEAD 20AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 26/34 Yellow 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,193.79000 | ¥3,193.79 |
3 | ¥2,954.70333 | ¥8,864.11 |
5 | ¥2,852.22200 | ¥14,261.11 |
7 | ¥2,783.91429 | ¥19,487.40 |
10 | ¥2,715.59600 | ¥27,155.96 |
25 | ¥2,544.80600 | ¥63,620.15 |