2722/20 YE/C | ||
---|---|---|
DigiKey Part Number | W2720Y-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2722/20 YE/C | |
Description | TEST LEAD 20AWG YELLOW 100' | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Test Lead Wire 26/34 Yellow 5000V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.80000 | ¥369.80 |
3 | ¥342.12000 | ¥1,026.36 |
5 | ¥330.26400 | ¥1,651.32 |
7 | ¥322.34714 | ¥2,256.43 |
10 | ¥314.43900 | ¥3,144.39 |
25 | ¥294.66320 | ¥7,366.58 |
50 | ¥278.84080 | ¥13,942.04 |
100 | ¥266.97520 | ¥26,697.52 |