CWR-170-26-0000 | ||
---|---|---|
DigiKey Part Number | CCE26G-ND | |
Manufacturer | ||
Manufacturer Product Number | CWR-170-26-0000 | |
Description | CONN EDGE DUAL FMALE 26POS 0.100 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 13 | |
Number of Positions | 26 | |
Card Thickness | 0.032" ~ 0.070" (0.81mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.45000 | ¥65.45 |
10 | ¥59.15300 | ¥591.53 |
25 | ¥55.88440 | ¥1,397.11 |
50 | ¥54.52200 | ¥2,726.10 |
100 | ¥51.79600 | ¥5,179.60 |
300 | ¥46.34360 | ¥13,903.08 |
500 | ¥43.61758 | ¥21,808.79 |
1,000 | ¥38.16538 | ¥38,165.38 |