C3CEG-2618G | ||
---|---|---|
DigiKey Part Number | C3CEG-2618G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3CEG-2618G | |
Description | IDC CABLE - CKC26G/AE26G/CCE26G | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.78000 | ¥80.78 |
10 | ¥72.66900 | ¥726.69 |
25 | ¥68.45600 | ¥1,711.40 |
50 | ¥66.70100 | ¥3,335.05 |
100 | ¥64.94580 | ¥6,494.58 |
250 | ¥57.92484 | ¥14,481.21 |
500 | ¥54.41418 | ¥27,207.09 |
1,000 | ¥48.09520 | ¥48,095.20 |