C3CEG-2636G | ||
---|---|---|
DigiKey Part Number | C3CEG-2636G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3CEG-2636G | |
Description | IDC CABLE - CKC26G/AE26G/CCE26G | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.51000 | ¥87.51 |
10 | ¥78.74400 | ¥787.44 |
25 | ¥74.17960 | ¥1,854.49 |
50 | ¥72.27840 | ¥3,613.92 |
100 | ¥70.37630 | ¥7,037.63 |
250 | ¥62.76800 | ¥15,692.00 |
500 | ¥58.96380 | ¥29,481.90 |
1,000 | ¥52.11639 | ¥52,116.39 |