C3CEG-2636M | ||
---|---|---|
DigiKey Part Number | C3CEG-2636M-ND | |
Manufacturer | ||
Manufacturer Product Number | C3CEG-2636M | |
Description | IDC CABLE - CKC26G/AE26M/CKC26G | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.57000 | ¥94.57 |
10 | ¥83.82600 | ¥838.26 |
25 | ¥80.60280 | ¥2,015.07 |
50 | ¥77.37960 | ¥3,868.98 |
100 | ¥73.08040 | ¥7,308.04 |
250 | ¥66.63232 | ¥16,658.08 |
500 | ¥62.33358 | ¥31,166.79 |
1,000 | ¥57.17490 | ¥57,174.90 |