CA2114SA100 | ||
---|---|---|
DigiKey Part Number | 2987-CA2114SA100-ND | |
Manufacturer | ||
Manufacturer Product Number | CA2114SA100 | |
Description | 2.54MM (.100") RIBBON CABLE IDC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Rectangular Socket Connector IDC Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78100 | ¥17.81 |
25 | ¥1.57600 | ¥39.40 |
40 | ¥1.47350 | ¥58.94 |
144 | ¥1.36764 | ¥196.94 |
288 | ¥1.20972 | ¥348.40 |
576 | ¥1.15700 | ¥666.43 |
1,008 | ¥0.94668 | ¥954.25 |
2,448 | ¥0.86778 | ¥2,124.33 |