CA2106SA100 | ||
---|---|---|
DigiKey Part Number | 2987-CA2106SA100-ND | |
Manufacturer | ||
Manufacturer Product Number | CA2106SA100 | |
Description | 2.54MM (.100") RIBBON CABLE IDC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Socket Connector IDC Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24440 | ¥31.11 |
40 | ¥1.16150 | ¥46.46 |
80 | ¥1.07750 | ¥86.20 |
264 | ¥0.95341 | ¥251.70 |
528 | ¥0.91205 | ¥481.56 |
1,056 | ¥0.74623 | ¥788.02 |
2,640 | ¥0.68405 | ¥1,805.89 |