




101-146 | |
|---|---|
DigiKey Part Number | ED10501-ND |
Manufacturer | |
Manufacturer Product Number | 101-146 |
Description | CONN SOCKET 14POS IDC GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key |
Connector Type Socket | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness Flash |
Number of Positions 14 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.39000 | ¥23.90 |
| 25 | ¥2.23960 | ¥55.99 |
| 50 | ¥2.13200 | ¥106.60 |
| 144 | ¥1.97847 | ¥284.90 |
| 288 | ¥1.88372 | ¥542.51 |
| 576 | ¥1.79356 | ¥1,033.09 |
| 1,008 | ¥1.72407 | ¥1,737.86 |
| 2,592 | ¥1.61284 | ¥4,180.48 |











