
278A11-2 | |
|---|---|
DigiKey Part Number | 278A11-2-ND |
Manufacturer | |
Manufacturer Product Number | 278A11-2 |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Curtis Industries | Pitch 0.375" (9.53mm) |
Series | Style Around Barrier, Spade |
Packaging Bulk | For Use With/Related Products 1500, 37000 and 38000 Series |
Part Status Active | Contact Material Brass |
Type Barrier Block | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥18.59900 | ¥185.99 |
| 25 | ¥17.43320 | ¥435.83 |
| 50 | ¥16.59960 | ¥829.98 |
| 100 | ¥15.80640 | ¥1,580.64 |
| 300 | ¥14.62713 | ¥4,388.14 |
| 500 | ¥14.10928 | ¥7,054.64 |
| 1,000 | ¥13.43593 | ¥13,435.93 |
| 2,500 | ¥12.59534 | ¥31,488.35 |




















