1502W | ||
---|---|---|
DigiKey Part Number | 364-1344-ND | |
Manufacturer | ||
Manufacturer Product Number | 1502W | |
Description | CONN BARRIER STRIP 2CIRC 0.375" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥20.19500 | ¥201.95 |
25 | ¥18.71400 | ¥467.85 |
50 | ¥16.82760 | ¥841.38 |
100 | ¥16.41710 | ¥1,641.71 |
250 | ¥14.36504 | ¥3,591.26 |
500 | ¥13.13364 | ¥6,566.82 |
1,000 | ¥11.90240 | ¥11,902.40 |
5,000 | ¥10.46587 | ¥52,329.35 |