
247A10-2 | |
|---|---|
DigiKey Part Number | 247A10-2-ND |
Manufacturer | |
Manufacturer Product Number | 247A10-2 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 1500 Series |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer Curtis Industries | Pitch 0.375" (9.53mm) |
Series | For Use With/Related Products 1500 Series |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Type Label |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥4.12250 | ¥824.50 |








