2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502-Y

DigiKey Part Number
364-1502-Y-ND
Manufacturer
Manufacturer Product Number
1502-Y
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
4
Operating Temperature
110°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.64000¥35.64
10¥25.34800¥253.48
30¥21.63433¥649.03
50¥20.21360¥1,010.68
100¥18.58270¥1,858.27
250¥16.88932¥4,222.33
500¥15.90452¥7,952.26
1,000¥15.12797¥15,127.97
5,000¥15.10928¥75,546.40
Manufacturers Standard Package