
T38020020 | |
|---|---|
DigiKey Part Number | 364-T38020020-ND |
Manufacturer | |
Manufacturer Product Number | T38020020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |
| 10 | ¥24.76000 | ¥247.60 |
| 25 | ¥21.66720 | ¥541.68 |
| 50 | ¥19.73220 | ¥986.61 |
| 100 | ¥18.13030 | ¥1,813.03 |
| 250 | ¥16.46556 | ¥4,116.39 |
| 500 | ¥15.49664 | ¥7,748.32 |
| 1,000 | ¥14.73225 | ¥14,732.25 |
| 5,000 | ¥13.54486 | ¥67,724.30 |









