2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
T38111-02-0
T38111-02-0

T38111020

DigiKey Part Number
364-T38111020-ND
Manufacturer
Manufacturer Product Number
T38111020
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Chassis, Panel; Through Hole
Number of Circuits
2
Operating Temperature
105°C
Number of Wire Entries
2
Material - Insulation
Polypropylene (PP)
Pitch
0.375" (9.53mm)
Material Flammability Rating
UL94 V-0
Number of Rows
1
Base Product Number
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.46000¥27.46
10¥19.58300¥195.83
25¥17.10560¥427.64
50¥15.54260¥777.13
100¥14.24010¥1,424.01
250¥12.87936¥3,219.84
500¥12.08378¥6,041.89
1,000¥11.45436¥11,454.36
5,000¥10.47311¥52,365.55
Manufacturers Standard Package